Part Details for SPH11C3LR5H-1-8 by Knowles Corporation
Overview of SPH11C3LR5H-1-8 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH11C3LR5H-1-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-SPH11C3LR5H-1-8
|
Mouser Electronics | MEMS Microphones SISONIC MEMS MICROPHONE, Analog, Bottom, 68.5dB SNR, 134dB SPL, -38 +/- 1 dB (Diff.)dBV, 32Hz, 85dB PSRR, 200, 2.75V RoHS: Compliant | 0 |
|
$0.9270 | Order Now |