Part Details for SPH-2K4JI by TT Electronics Resistors
Overview of SPH-2K4JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPH-2K4JI
SPH-2K4JI CAD Models
SPH-2K4JI Part Data Attributes
|
SPH-2K4JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPH-2K4JI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 2400ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 69.282 V |
Alternate Parts for SPH-2K4JI
This table gives cross-reference parts and alternative options found for SPH-2K4JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH-2K4JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPH2401J | Fixed Resistor, Wire Wound, 2W, 2400ohm, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH-2K4JI vs SPH2401J |
SPH-2K4JI | RESISTOR, WIRE WOUND, 2W, 5%, 150ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | SPH-2K4JI vs SPH-2K4JI |