Part Details for SPGSG-7 by Essentra Components
Overview of SPGSG-7 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPGSG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8962
|
Newark | Grommet, Polyethylene, Natural, Grommet Type:Serrated Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:2.7Mm, Grommet Colour:Natural Rohs Compliant: Yes |Essentra Components SPGSG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$37.2600 / $54.6900 | Buy Now |
DISTI #
RPC1646-ND
|
DigiKey | GROMMET EDGE SLOT PE NAT 1=100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$30.9334 / $55.3000 | Buy Now |
DISTI #
144-SPGSG-7
|
Mouser Electronics | Grommets & Bushings Grmt.Adh Cntr.Srtd.Nat..072-.105 in.1 EA=100 Ft RoHS: Compliant | 0 |
|
$35.2900 / $55.9200 | Order Now |
DISTI #
70912723
|
RS | Grommet, Roll Form, Serrated, Adhesive, PE, Panel Thk .105 Max, Nat, 1 EA=100FT | Essentra Components SPGSG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.4800 / $82.0500 | RFQ |
DISTI #
74521332
|
RS | Grommet Strip, Natural PE, Panel Thickness Range- .072 - .105", .188"H | Essentra Components SPGSG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$70.5400 / $83.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$61.1400 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Grommet Strip - Natural - Polyethylene - Compatible Panel Thickness Range 1.8 - 2.7 mm (0.072 - 0.105 in) - Roll Length 30.5 m (100 ft) RoHS: Compliant |
14 In Stock |
|
$31.8000 / $80.7100 | Buy Now |
DISTI #
68488030
|
Verical | GROMMET STRIP W/ADHESIVE Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$43.0950 / $104.9230 | Buy Now |
DISTI #
59921416
|
Verical | GROMMET STRIP W/ADHESIVE Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$119.0742 | Buy Now |