Part Details for SPG-8640BN by Seiko Epson Corporation
Overview of SPG-8640BN by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPG-8640BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for SPG-8640BN
SPG-8640BN CAD Models
SPG-8640BN Part Data Attributes:
|
SPG-8640BN
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SPG-8640BN
Seiko Epson Corporation
CMOS Output Clock Oscillator, 1MHz Nom, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE OUTPUT WITH FREQUENCY RATIO | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 120% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP16,.3 | |
Physical Dimension | 20.5mm x 6.65mm x 4.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 60 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |