-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 450A, 200000A (IR), J,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9245
|
Newark | 450A 1000Vdc Photovoltaic Class J Fuse/ Box |Littelfuse SPFJ450.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7500 / $321.7500 | Buy Now |
DISTI #
F4143-ND
|
DigiKey | FUSE CARTRIDGE 450A 600VAC/1KVDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$340.8750 / $409.0500 | Buy Now |
DISTI #
576-SPFJ450.X
|
Mouser Electronics | Specialty Fuses 1000V 450A SOLAR FUSE RoHS: Compliant | 5 |
|
$340.8700 / $400.4500 | Buy Now |
|
Onlinecomponents.com | 450A 1000VDC Photovoltaic Class J Fuse RoHS: Compliant | 0 |
|
$402.6700 / $425.3500 | Buy Now |
DISTI #
000000000007223774
|
Sager | 450A 1000VDC PHOTOVOLTAIC CLASS J FUSE Min Qty: 1 | 0 |
|
$316.9000 / $401.7900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 450A 600VAC/1KVDC | 0 |
|
$1,313.6729 / $1,339.9463 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPFJ450.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPFJ450.X
Littelfuse Inc
Electric Fuse, Fast Blow, 450A, 200000A (IR), J,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 95.3 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 565333 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 840 s |