-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 250A, 200000A (IR), J, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9241
|
Newark | 250A 1000Vdc Photovoltaic Class J Fuse/ Box Rohs Compliant: Yes |Littelfuse SPFJ250.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.6000 / $228.8000 | Buy Now |
DISTI #
F4139-ND
|
DigiKey | FUSE CARTRIDGE 250A 600VAC/1KVDC Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$242.4000 / $290.8800 | Buy Now |
DISTI #
576-SPFJ250.X
|
Mouser Electronics | Specialty Fuses 1000V 250A SOLAR FUSE RoHS: Compliant | 32 |
|
$219.2000 / $262.1400 | Buy Now |
|
Future Electronics | SPFJ Series Fast-Acting 1000 V 250 A Ø 38.1 x 144.02 mm Solar Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 2914Bag |
|
$180.0000 / $189.0000 | Buy Now |
|
Future Electronics | SPFJ Series Fast-Acting 1000 V 250 A Ø 38.1 x 144.02 mm Solar Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$227.5000 / $238.8700 | Buy Now |
|
Future Electronics | SPFJ Series Fast-Acting 1000 V 250 A Ø 38.1 x 144.02 mm Solar Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$180.0000 / $189.0000 | Buy Now |
|
Future Electronics | SPFJ Series Fast-Acting 1000 V 250 A Ø 38.1 x 144.02 mm Solar Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$227.5000 / $238.8700 | Buy Now |
|
Onlinecomponents.com | 250A 1000Vdc Photovoltaic Class J Fuse/Box Rohs Compliant: Yes |Littelfuse SPFJ250.X RoHS: Compliant |
4 In Stock |
|
$241.7500 / $260.4500 | Buy Now |
DISTI #
69702233
|
Verical | Fuse Class J 250A 600V Bolt Tap 50.8 X 85.7mm Melamine CE/UL/VDE/cUL Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 2040 |
|
$266.0405 | Buy Now |
DISTI #
SPFJ250.X
|
TTI | Specialty Fuses 1000V 250A SOLAR FUSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$200.0000 / $216.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPFJ250.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPFJ250.X
Littelfuse Inc
Electric Fuse, Fast Blow, 250A, 200000A (IR), J, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 20000 A | |
Body Height | 85.7 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 85900 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 720 s |