Part Details for SPFI015.L by Littelfuse Inc
Overview of SPFI015.L by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPFI015.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7075
|
Newark | 1000 Vdc 15 Amp Inline Midget Fuse/ Bulk |Littelfuse SPFI015.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $15.7000 | Buy Now |
DISTI #
SPFI015.L-ND
|
DigiKey | FUSE CARTRIDGE 15A 1KVDC CYLINDR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
51 In Stock |
|
$13.1300 / $21.2100 | Buy Now |
DISTI #
576-SPFI015.L
|
Mouser Electronics | Specialty Fuses 1000 VDC 15A INLINE MIDGET FUSE RoHS: Compliant | 0 |
|
$13.1300 / $21.2100 | Order Now |
DISTI #
75566290
|
RS | 1000 VDC 15 AMP INLINE MIDGET FUSE | Littelfuse SPFI015.L Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$15.1600 | Buy Now |
|
Onlinecomponents.com | 1000VDC Inline Midget Solar Fuse Bulk 50-Pack - 15A RoHS: Compliant | 0 |
|
$17.1700 / $24.3800 | Buy Now |
DISTI #
SPFI015.L
|
TTI | Specialty Fuses 1000 VDC 15A INLINE MIDGET FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0000 / $15.9000 | Buy Now |
DISTI #
000000000007223749
|
Sager | 1000 VDC 15 AMP INLINE MIDGET FUSE Min Qty: 1 | 0 |
|
$14.4900 / $20.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 1KVDC CYLINDR | 0 |
|
$58.3213 / $62.4038 | RFQ |
Part Details for SPFI015.L
SPFI015.L CAD Models
SPFI015.L Part Data Attributes
|
SPFI015.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPFI015.L
Littelfuse Inc
Electric Fuse, 15A, 20000A (IR), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 63.5 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 505 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPFI015.L
This table gives cross-reference parts and alternative options found for SPFI015.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPFI015.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPF0015R | Littelfuse Inc | Check for Price | Electric Fuse, 15A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | SPFI015.L vs SPF0015R |
8020.2061 | Schurter Electronic Components | $7.0051 | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | SPFI015.L vs 8020.2061 |
SPF0015 | Littelfuse Inc | Check for Price | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | SPFI015.L vs SPF0015 |
0SPF015.HXR | Littelfuse Inc | $14.5064 | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | SPFI015.L vs 0SPF015.HXR |
90.0015 | Schurter Electronic Components | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 15A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT | SPFI015.L vs 90.0015 |
0SPF015.T | Littelfuse Inc | $10.5641 | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | SPFI015.L vs 0SPF015.T |
0090.1015 | Schurter Electronic Components | $21.8450 | Electric Fuse, Very Fast Blow, 15A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | SPFI015.L vs 0090.1015 |
0090.0015 | Schurter Electronic Components | $3.6188 | Electric Fuse, Very Fast Blow, 15A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | SPFI015.L vs 0090.0015 |
8020.2081 | Schurter Electronic Components | Check for Price | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | SPFI015.L vs 8020.2081 |