Part Details for SPF-500 by Pasternack Enterprises
Overview of SPF-500 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPF-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPF-500
|
Pasternack Enterprises US | Key Specifications, Generic Name: SPF-500, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.545 in, Jacket Material: FRPE, No. of Shields: 1, Passive Intermodulation: -158 dBc, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 2.25 in, Coax Type: Coax. Low Loss SPF-500 Rated Corrugated Coax Cable with Black FRPE Jacket Superflexible Fire Rated. SPF-500 part number from Pasternack is a SPF-500 coax cable that is corrugated. Pasternack SPF-500 corrugated coax cable is 50 Ohm and has a Foam PE dielectric. Our SPF-500 coax is constructed with a 0.545 jacket made of FRPE. SPF-500 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack SPF-500 coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPF-500 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPF-500 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 2247 |
|
$4.1800 / $4.5900 | Buy Now |