Part Details for SPF-01T-2.5C by JST Manufacturing
Overview of SPF-01T-2.5C by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPF-01T-2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPF-01T-2.5C-ND
|
DigiKey | CONN TERM RCPT 20-24AWG CRIMP Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
|
Future Electronics | SPF Series 24-20 AWG Crimp Terminal Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0346 / $0.0375 | Buy Now |
Part Details for SPF-01T-2.5C
SPF-01T-2.5C CAD Models
SPF-01T-2.5C Part Data Attributes
|
SPF-01T-2.5C
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPF-01T-2.5C
JST Manufacturing
Wire Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |