Part Details for SPEH110100 by Alps Alpine Co Ltd
Overview of SPEH110100 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPEH110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V Brick nogging 1.96N 50mA SMD,6x6mm Push Switches ROHS | 2463 |
|
$0.5423 / $0.9955 | Buy Now |
|
LCSC | 16V Standing paste 1.96N 50mA SMD6x6mm Pushbutton Switches ROHS | 1887 |
|
$0.5748 / $1.0510 | Buy Now |
Part Details for SPEH110100
SPEH110100 CAD Models
SPEH110100 Part Data Attributes
|
SPEH110100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPEH110100
Alps Alpine Co Ltd
Pushbutton Switch, SPST, Momentary, 0.05A, 16VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@16VDC | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |