Part Details for SPEG20-LL-SPEG20-LL-999/5 M by Lumberg Automation
Overview of SPEG20-LL-SPEG20-LL-999/5 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for SPEG20-LL-SPEG20-LL-999/5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-20LL20LL9995M
|
Mouser Electronics | Specialized Cables SPE T1 IP20 T1 IP20 5 M Cordset with STL-999, PVC, AWG 22/7, 20 MHz, 10 Mbps SPE cable RoHS: Compliant | 10 |
|
$37.8400 / $48.3500 | Buy Now |
DISTI #
75013037
|
RS | IP20 T1 IP20 5 M Cordset , PVC, AWG 22/7, 20 MHz, 10 Mbps | Lumberg Automation / Hirschmann SPEG20-LL-SPEG20-LL-999/5 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2700 / $48.1500 | RFQ |