Part Details for SPEG20-LL-SPEG20-LL-1014/2 M by Lumberg Automation
Overview of SPEG20-LL-SPEG20-LL-1014/2 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1014ISW#TRPBF | Analog Devices | 4x Prec Op Amp | |
JM38510/14001BXA | Analog Devices | IC - 12-BIT A/D CONVERTER | |
JM38510/14002BXA | Analog Devices | \\IC - 12-BIT A/D CONVERTER |
Price & Stock for SPEG20-LL-SPEG20-LL-1014/2 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-20LL20LL10142M
|
Mouser Electronics | Specialized Cables SPE T1 IP20 T1 IP20 2 M Cordset with STL-1014, FRNC Cross Linked, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps SPE cable RoHS: Compliant | 0 |
|
$35.5500 / $45.4200 | Order Now |
DISTI #
75013050
|
RS | IP20 T1 IP20 2 M Cordset, FRNC, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps | Lumberg Automation / Hirschmann SPEG20-LL-SPEG20-LL-1014/2 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8000 / $44.1000 | RFQ |