Part Details for SPEG20-LL-1014/3 M by Lumberg Automation
Overview of SPEG20-LL-1014/3 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101480S10D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
101484S5XE | Renesas Electronics Corporation | 4KX4 ECL I/O SRAM | |
101490S10D | Renesas Electronics Corporation | 64KX1 ECL I/O SRAM |
Price & Stock for SPEG20-LL-1014/3 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-SPEG20LL10143M
|
Mouser Electronics | Specialized Cables SPE T1 IP20 singled ended 3 M Cordset with STL-1014, FRNC Cross Linked, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps SPE cable RoHS: Compliant | 0 |
|
$25.3900 / $34.2900 | Order Now |
DISTI #
75013003
|
RS | IP20 singled ended 3 M Cordset, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps | Lumberg Automation / Hirschmann SPEG20-LL-1014/3 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2300 / $30.6000 | RFQ |