Part Details for SPEG120100 by Alps Alpine Co Ltd
Overview of SPEG120100 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPEG120100
SPEG120100 CAD Models
SPEG120100 Part Data Attributes
|
SPEG120100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPEG120100
Alps Alpine Co Ltd
Special Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.059 inch | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.1882 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 8.382 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | 0.001A@5VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 3000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |