Part Details for SPEF210101 by Alps Alpine Co Ltd
Results Overview of SPEF210101 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPEF210101 Information
SPEF210101 by Alps Alpine Co Ltd is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SPEF210101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPEF Series SPDT On-Off 1 A 14.5 VDC Square Actuator Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 165 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.8400 / $0.8900 | Buy Now |
|
Future Electronics | SPEF Series SPDT On-Off 1 A 14.5 VDC Square Actuator Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 165 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.8400 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1320 In Stock |
|
$1.6000 / $1.8000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 14.5V LATCHING Direct Insert 3N 1A SMD Pushbutton Switches ROHS | 158 |
|
$0.5429 / $0.9424 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1320 In Stock |
|
$1.6000 / $1.8000 | Buy Now |
Part Details for SPEF210101
SPEF210101 CAD Models
SPEF210101 Part Data Attributes
|
SPEF210101
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPEF210101
Alps Alpine Co Ltd
Special Switch, SPDT, Vertical, 1A, 14.5VDC, Solder Terminal, Surface Mount-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.7 mm | |
Body Breadth | 9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 9.4 mm | |
Bushing Length | 0.106 inch | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@14.5VDC | |
Contact Resistance | 1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 14.5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 3000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |