Part Details for SPEC-A11AG by Spectrolite
Overview of SPEC-A11AG by Spectrolite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80960MC-25/B-SPECIAL | Rochester Electronics LLC | 80960MC - 32-Bit Microprocessor With Floating Point Unit and MMU (Special) | |
9513ADC-SPECIAL | Rochester Electronics | 9513A - Rochester Manufactured 9513, System Timing Controller | |
MSPEC2L0B5010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 0.5m |
Price & Stock for SPEC-A11AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4206-SPEC-A11AG-ND
|
DigiKey | IC RF AMP HDR 10KHZ-200MHZ MOD Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$1,928.5500 | Buy Now |