-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Embedded MPU with ARM926 core for industrial and consumer applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPEAR320S-2 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
SPEAR320S-2
|
EBV Elektronik | MPU SPEAr RISC 32Bit 333MHz 33V 289Pin LFBGA Tray (Alt: SPEAR320S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 130 |
|
Buy Now | |
DISTI #
SPEAR320S-2
|
EBV Elektronik | MPU SPEAr RISC 32Bit 333MHz 33V 289Pin LFBGA Tray (Alt: SPEAR320S-2) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Embedded MPU with ARM926 core for industrial and consumer applications | 15384 |
|
$27.1105 / $40.6657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPEAR320S-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPEAR320S-2
STMicroelectronics
Embedded MPU with ARM926 core for industrial and consumer applications
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1.70 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e2 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 333 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The recommended operating temperature range for SPEAR320S-2 is -40°C to 85°C.
To configure the SPEAR320S-2 for low-power mode, set the Power Management Register (PMR) to enable the Low Power Mode (LPM) and adjust the clock frequency to the desired value.
The maximum clock frequency supported by SPEAR320S-2 is 266 MHz.
To implement secure boot on SPEAR320S-2, use the BootROM to authenticate the firmware image using digital signatures and encryption, and configure the Secure Boot Registers (SBR) to enable secure boot.
The SPEAR320S-2 has up to 320 KB of RAM and up to 2 MB of flash memory.