Part Details for SPDN-A120-3Y by Littelfuse Inc
Overview of SPDN-A120-3Y by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1206-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
6116SA120DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA120TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for SPDN-A120-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-SPDN-A120-3Y-ND
|
DigiKey | SPD TYPE 2 150V MCOV 1 POLE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$698.8310 / $709.8500 | Buy Now |
DISTI #
576-SPDN-A120-3Y
|
Mouser Electronics | Industrial Surge Protectors SPD, NEMA, 130KA, 120V, Wye, Filter RoHS: Compliant | 3 |
|
$713.0900 / $724.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$722.0800 | Buy Now |
|
Onlinecomponents.com | Surge Protection Device - Nema - 130Ka - 120V - Wye - Filter RoHS: Compliant | 0 |
|
$838.5600 / $886.8000 | Buy Now |