Part Details for SPDM24301 by Carlo Gavazzi Holding AG
Overview of SPDM24301 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SPDM24301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6757
|
Newark | Power Supply, Ac-Dc, 24V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPDM24301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8700 / $68.4700 | Buy Now |
DISTI #
1864-1428-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 30W Min Qty: 1 Lead time: 65 Weeks Container: Box |
2 In Stock |
|
$77.0000 | Buy Now |
DISTI #
225-SPDM24301
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 30W 24VDC DIN RAIL MOUNTING SCREW RoHS: Compliant | 0 |
|
$69.4900 / $73.1500 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 1.25A 30W 5-Pin Carton RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |