SPDL975WM-750-2P-T
Description: Data Line Filter, 2 Function(s), 50V, 0.004A, 4 Pin(s), SMD, 4 PIN

Overview of SPDL975WM-750-2P-T by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for SPDL975WM-750-2P-T by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # SPDL975WM-750-2P-T
Avnet Americas SMD COMMON MODE CHOKE - Tape and Reel (Alt: SPDL975WM-750-2P-T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel 0
  • 700 $1.1470
  • 1,400 $1.1026
  • 2,800 $1.0656
  • 4,200 $1.0286
  • 5,600 $0.9916
  • 7,000 $0.9546
  • 70,000 $0.9176
$0.9176 / $1.1470 Buy Now

CAD Models for SPDL975WM-750-2P-T by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPDL975WM-750-2P-T by Bel Fuse

SPDL975WM-750-2P-T
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
DC Resistance-Max
13 Ω
Filter Type
DATA LINE FILTER
Height
5 mm
Insulation Resistance-Min
10 MΩ
Length
9.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
750 OHM Ω
Packing Method
TR, 13 INCH
Rated Current
0.004 A
Rated Voltage
50 V
Width
7 mm
Want to compare parts?
  1. SPDL975WM-750-2P-T
    Bel Fuse
    Data Line Filter, 2 Function(s), 50V, 0.004A, 4 Pin(s), SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPDL975WM-750-2P-T by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPDL975WM-750-2P-T by Bel Fuse

Select Manufacturer
Which Manufacturer of SPDL975WM-750-2P-T would you like to use for your alert(s)?
  • Please alert me when SPDL975WM-750-2P-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPDL975WM-750-2P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPDL975WM-750-2P-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPDL975WM-750-2P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPDL975WM-750-2P-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPDL975WM-750-2P-T by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: