Part Details for SPDL485025-100-2P-T by Bel Fuse
Overview of SPDL485025-100-2P-T by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SPDL485025-100-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPDL485025-100-2P-
|
Avnet Americas | SMD COMMON MODE CHOKE - Tape and Reel (Alt: SPDL485025-100-2P-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2 Container: Reel | 0 |
|
$0.6200 / $0.7750 | Buy Now |
Part Details for SPDL485025-100-2P-T
SPDL485025-100-2P-T CAD Models
SPDL485025-100-2P-T Part Data Attributes
|
SPDL485025-100-2P-T
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SPDL485025-100-2P-T
Bel Fuse
Data Line Filter, 2 Function(s), 50V, 6.5A, 4 Pin(s), SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.009 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 6.5 A | |
Rated Voltage | 50 V | |
Width | 4.8 mm |