Part Details for SPDC12L00010 by STMicroelectronics
Overview of SPDC12L00010 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for SPDC12L00010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-9072-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
272 In Stock |
|
$9.1505 / $10.9800 | Buy Now |
|
Chip1Cloud | IC BUCK ADJ 10A 121LGA | 2400 |
|
RFQ |
Part Details for SPDC12L00010
SPDC12L00010 CAD Models
SPDC12L00010 Part Data Attributes
|
SPDC12L00010
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPDC12L00010
STMicroelectronics
DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, LGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | LGA, LGA121,11X11,50 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PBCC-N121 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA121,11X11,50 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W |