Part Details for SPD74R-124M by API Delevan
Overview of SPD74R-124M by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD74R-124M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPD74R-124M-ND
|
DigiKey | FIXED IND 120UH 840MA 660MOHM SM Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3959 | Buy Now |
DISTI #
807-SPD74R-124M
|
Mouser Electronics | Power Inductors - SMD 120uH 20% .66ohm Shielded Choke SMT RoHS: Compliant | 0 |
|
$2.3500 / $2.3900 | Order Now |
DISTI #
V72:2272_24396638
|
Arrow Electronics | Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.84A 0.66Ohm DCR T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 421 |
|
$2.4277 / $2.7140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.1900 | Buy Now |
DISTI #
66457781
|
Verical | Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.84A 0.66Ohm DCR T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2309 | Americas - 421 |
|
$2.7140 | Buy Now |
Part Details for SPD74R-124M
SPD74R-124M CAD Models
SPD74R-124M Part Data Attributes
|
SPD74R-124M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SPD74R-124M
API Delevan
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.66 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.7 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |