Part Details for SPD6D28-331M by Shenzhen Kedajia Electronics Co Ltd
Overview of SPD6D28-331M by Shenzhen Kedajia Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, | |
DO3316H-331MLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT |
Price & Stock for SPD6D28-331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |