SPD6625SM
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN

Overview of SPD6625SM by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for SPD6625SM by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPD6625SM by Solid State Devices Inc (SSDI)

SPD6625SM
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
15 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1.5 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.06 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. SPD6625SM
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN
    VS

Alternate Parts for SPD6625SM

This table gives cross-reference parts and alternative options found for SPD6625SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD6625SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPD6625S Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD6625SM vs SPD6625S
1N6625US Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Micross Components SPD6625SM vs 1N6625US
SPD6625SM-S Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN Solid State Devices Inc (SSDI) SPD6625SM vs SPD6625SM-S
SPD6625SMSTX Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) SPD6625SM vs SPD6625SMSTX
SPD6625TX Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD6625SM vs SPD6625TX
SS6625 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, 106, 2 PIN Sensitron Semiconductors SPD6625SM vs SS6625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD6625SM by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD6625SM by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SPD6625SM would you like to use for your alert(s)?
  • Please alert me when SPD6625SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD6625SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD6625SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD6625SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD6625SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD6625SM by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: