Part Details for SPD6557TXV by Solid State Devices Inc (SSDI)
Overview of SPD6557TXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD6557TXV
SPD6557TXV CAD Models
SPD6557TXV Part Data Attributes
|
SPD6557TXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD6557TXV
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SPD6557TXV
This table gives cross-reference parts and alternative options found for SPD6557TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD6557TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPD6557SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD6557TXV vs SPD6557SMSTXV |
SPD6556SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD6557TXV vs SPD6556SMSTXV |
SPD6556ASMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD6557TXV vs SPD6556ASMS |
SPD6557SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD6557TXV vs SPD6557SMSTX |
SPD6556 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SPD6557TXV vs SPD6556 |
SPD6557SMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD6557TXV vs SPD6557SMSS |
SPD6556SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD6557TXV vs SPD6556SMSTX |
SPD6556TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SPD6557TXV vs SPD6556TXV |
SPD6557SMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD6557TXV vs SPD6557SMS |
SPD6556A | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SPD6557TXV vs SPD6556A |