Part Details for SPD62R-333M by API Delevan
Results Overview of SPD62R-333M by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD62R-333M Information
SPD62R-333M by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SPD62R-333M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7963CT-ND
|
DigiKey | FIXED IND 33UH 820MA 500MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4874 In Stock |
|
$1.4850 / $2.8200 | Buy Now |
DISTI #
807-SPD62R-333M
|
Mouser Electronics | Power Inductors - SMD 33uH 20% .5ohm Shielded Choke SMT RoHS: Compliant | 0 |
|
$1.4900 / $2.8200 | Order Now |
DISTI #
SPD62R-333M.
|
TTI | Power Inductors - SMD 33uH 20% .5ohm Shielded Choke SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 710 In Stock |
|
$2.1000 | Buy Now |
Part Details for SPD62R-333M
SPD62R-333M CAD Models
SPD62R-333M Part Data Attributes
|
SPD62R-333M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SPD62R-333M
API Delevan
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2624, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Delevan | |
Case/Size Code | 2624 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.82 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SPD62R-333M
This table gives cross-reference parts and alternative options found for SPD62R-333M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD62R-333M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPD62-333M | API Delevan | Check for Price | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2624, | SPD62R-333M vs SPD62-333M |
SPD62R-333M Frequently Asked Questions (FAQ)
-
API Delevan provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
-
The SPD62R-333M is designed to handle high-frequency switching conditions, but its behavior may vary depending on the specific application and circuit design. Engineers should consult with API Delevan's application engineers or perform their own testing to determine the component's performance under their specific use case.
-
The maximum allowable voltage derating for the SPD62R-333M is typically 80% of the rated voltage. However, this may vary depending on the specific application and environmental conditions. Engineers should consult with API Delevan's application engineers or refer to the component's reliability handbook for more information.
-
The SPD62R-333M is designed to operate within a specific temperature range (typically -40°C to +125°C). Engineers should consult with API Delevan's application engineers or refer to the component's reliability handbook to determine its performance and reliability in high-temperature environments.
-
API Delevan provides recommended soldering and assembly techniques in their application notes or design guides. Engineers should follow these guidelines to ensure reliable assembly and minimize the risk of damage or defects during the manufacturing process.