SPD5191
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of SPD5191 by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for SPD5191 by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPD5191 by Solid State Devices Inc (SSDI)

SPD5191
Solid State Devices Inc (SSDI)
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Package Description
E-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
E-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SPD5191
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for SPD5191

This table gives cross-reference parts and alternative options found for SPD5191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD5191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPD5191TXV Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191TXV
SPD5191S Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191S
Part Number Description Manufacturer Compare
SPD5191TX Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191TX
1N6618 400 V - 1, 000 V RECTIFIERS New Jersey Semiconductor Products Inc SPD5191 vs 1N6618
1N5553HR Rectifier Diode Digitron Semiconductors SPD5191 vs 1N5553HR
SPD5191B Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191B
SPD5191TXV Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191TXV
SPD5191BTXV Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191BTXV
SPD5191S Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191S
1N5553-PBF Rectifier Diode Digitron Semiconductors SPD5191 vs 1N5553-PBF
SPD5191BTX Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5191 vs SPD5191BTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD5191 by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD5191 by Solid State Devices Inc (SSDI)

  • Please alert me when SPD5191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD5191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD5191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD5191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD5191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD5191 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: