Part Details for SPD3000-RMK by Signlent Technologies
Overview of SPD3000-RMK by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD3000-RMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SPD3000-RMK-ND
|
DigiKey | RACK MOUNT KIT (SPD3000 SERIES P Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$155.0000 | Buy Now |
DISTI #
38904.1
|
TestEquity LLC | Siglent SPD3000-RMK Rack Mount Kit, 4U Height, SPD3000X/X-E/D/S/C Models, | 0 |
|
$155.0000 | Buy Now |