Part Details for SPD28N05L by Infineon Technologies AG
Results Overview of SPD28N05L by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD28N05L Information
SPD28N05L by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPD28N05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SIPMOS POWER TRANSISTOR Power Field-Effect Transistor, 28A I(D), 55V, 0.044ohm, 1-Element, N-Channel... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for SPD28N05L
SPD28N05L CAD Models
SPD28N05L Part Data Attributes
|
SPD28N05L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD28N05L
Infineon Technologies AG
Power Field-Effect Transistor, 28A I(D), 55V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SPD28N05L Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPD28N05L is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper cooling, it's recommended to attach a heat sink to the device, especially in high-power applications. The heat sink should be designed to provide a thermal resistance of less than 10°C/W. Additionally, ensure good airflow around the device and avoid blocking the heat sink's airflow path.
-
For optimal performance and thermal management, it's recommended to follow a 2-layer or 4-layer PCB layout with a solid ground plane and a separate power plane. Keep the power traces as short and wide as possible, and avoid routing high-frequency signals near the device's pins.
-
Yes, the SPD28N05L is qualified according to AEC-Q101, which makes it suitable for automotive and high-reliability applications. However, it's essential to follow the recommended operating conditions, and ensure the device is properly derated for the specific application.
-
To protect the SPD28N05L from ESD, handle the device by the body or use an ESD wrist strap or mat. Ensure the PCB is designed with ESD protection in mind, and consider adding ESD protection devices, such as TVS diodes, near the device's pins.