Part Details for SPD2827-211 by Skyworks Solutions Inc
Overview of SPD2827-211 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPD2827-211
SPD2827-211 CAD Models
SPD2827-211 Part Data Attributes:
|
SPD2827-211
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SPD2827-211
Skyworks Solutions Inc
Phase Detector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | , QFL5/6,.07X.1,34 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE DETECTOR | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFL5/6,.07X.1,34 | |
Qualification Status | Not Qualified | |
Surface Mount | YES |