Part Details for SPD2540SMS by Solid State Devices Inc (SSDI)
Results Overview of SPD2540SMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD2540SMS Information
SPD2540SMS by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SPD2540SMS
SPD2540SMS CAD Models
SPD2540SMS Part Data Attributes
|
SPD2540SMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD2540SMS
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD2540SMS
This table gives cross-reference parts and alternative options found for SPD2540SMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD2540SMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPD2540SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD2540SMS vs SPD2540SMSTXV |
SPD2530 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | SPD2540SMS vs SPD2530 |
SPD2520TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | SPD2540SMS vs SPD2520TXV |
SPD2530S | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | SPD2540SMS vs SPD2530S |
SPD3126FTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.8A, 2500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SPD2540SMS vs SPD3126FTX |
SPD2520SMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD2540SMS vs SPD2520SMS |
SPD2530SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD2540SMS vs SPD2530SMSTX |
SPD3126S | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 2500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SPD2540SMS vs SPD3126S |
SPD2520SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD2540SMS vs SPD2520SMSTX |
SPD3126FTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.8A, 2500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SPD2540SMS vs SPD3126FTXV |