Part Details for SPD24RM20 by Carlo Gavazzi Holding AG
Overview of SPD24RM20 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD24RM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7307
|
Newark | Switching Power Supply Redundant Module, Dc, Screw Terminals, Ip20, Din-Rail Mounting, 54X90X114Mm Metallic Housing |Carlo Gavazzi SPD24RM20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.5400 / $217.0400 | Buy Now |
DISTI #
1864-2847-ND
|
DigiKey | AC/DC CONVERTER 24VDC 480W Min Qty: 1 Lead time: 65 Weeks Container: Box |
18 In Stock |
|
$216.6000 / $228.0000 | Buy Now |
DISTI #
225-SPD24RM20
|
Mouser Electronics | Redundancy Modules SPD REDUNDANT MODULE 24VDC 20A SCREW TERMINALS RoHS: Compliant | 1 |
|
$205.7700 / $216.6000 | Buy Now |
DISTI #
70661341
|
RS | Module, DIN-Rail Mount, Input Voltage 21-28 VDC, Current 20 A, SP Series | Carlo Gavazzi Inc. SPD24RM20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 5 |
|
$214.3200 / $228.0000 | Buy Now |
|
Onlinecomponents.com | SPD REDUNDANT MODULE 24V 20A RoHS: Compliant |
6 In Stock |
|
$182.4000 / $202.1100 | Buy Now |
DISTI #
66060402
|
Verical | SPD24RM20 Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 5 |
|
$228.3568 / $249.2109 | Buy Now |
|
Master Electronics | SPD REDUNDANT MODULE 24V 20A RoHS: Compliant |
6 In Stock |
|
$182.4000 / $202.1100 | Buy Now |