Part Details for SPD244801 by Carlo Gavazzi Holding AG
Overview of SPD244801 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD244801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M7787
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 480W, 20A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:20A, Output Voltage - Output 2:-, Width:175Mmrohs Compliant: Yes |Carlo Gavazzi SPD244801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$575.9400 / $662.0000 | Buy Now |
DISTI #
1864-1276-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 65 Weeks Container: Box |
1 In Stock |
|
$662.0000 | Buy Now |
DISTI #
225-SPD244801
|
Mouser Electronics | DIN Rail Power Supplies 24VDC POWER SUPPLY 480W RoHS: Compliant | 4 |
|
$597.4500 / $628.9000 | Buy Now |
DISTI #
70014359
|
RS | Power Supply, AC-DC,24V,20A,93-264V In, Enclosed, DIN Rail, PFC,480W, SPD Series | Carlo Gavazzi Inc. SPD244801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 3 |
|
$601.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 480 W - 24 VDC - 20 A RoHS: Compliant |
4 In Stock |
|
$501.3600 / $538.3900 | Buy Now |
DISTI #
59890131
|
Verical | SPD244801 Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 2 |
|
$708.4079 | Buy Now |
DISTI #
66923806
|
Verical | SPD244801 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$471.6800 | Buy Now |
|
Master Electronics | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 480 W - 24 VDC - 20 A RoHS: Compliant |
4 In Stock |
|
$501.3600 / $538.3900 | Buy Now |