Part Details for SPD243001 by Carlo Gavazzi Holding AG
Overview of SPD243001 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SPD243001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7310
|
Newark | Switching Power Supply, Ac/Dc, 300W, 24V, Screw Terminals, Ip20, Din-Rail Mounting, Over-Load, Over-Voltage And Short-Circuit Protections, 83.5X124.5X123,6Mm Metallic Housing |Carlo Gavazzi SPD243001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$512.0500 / $562.5800 | Buy Now |
DISTI #
1864-2845-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 300W Min Qty: 1 Lead time: 65 Weeks Container: Box |
1 In Stock |
|
$591.0000 | Buy Now |
DISTI #
225-SPD243001
|
Mouser Electronics | DIN Rail Power Supplies SINGLE PHASE SPD POWER SUPPLY 24VDC 300W SCREW TERMINALS RoHS: Compliant | 4 |
|
$533.3700 / $561.4500 | Buy Now |
DISTI #
70661336
|
RS | Power Supply, Voltage 24 VDC, Current 1250 mA, Power 30 W, SPD30W Series | Carlo Gavazzi Inc. SPD243001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 2 |
|
$561.4500 | Buy Now |
|
Onlinecomponents.com | SPD24-300-1(POWER SUPPLY) RoHS: Compliant |
1 In Stock |
|
$472.8000 / $523.8800 | Buy Now |
|
Master Electronics | SPD24-300-1(POWER SUPPLY) RoHS: Compliant |
1 In Stock |
|
$472.8000 / $523.8800 | Buy Now |
Part Details for SPD243001
SPD243001 CAD Models
SPD243001 Part Data Attributes:
|
SPD243001
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPD243001
Carlo Gavazzi Holding AG
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |