There are no models available for this part yet.
Overview of SPD242401C by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPD242401C by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93T9232
|
Newark | Switching Ps 240W, 12Vdc, Pfc And Parallel Function |Carlo Gavazzi SPD242401C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.6000 / $554.8600 | Buy Now | |
DISTI #
1864-2843-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 65 Weeks Container: Box |
9 In Stock |
|
$624.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$499.2000 / $553.1300 | Buy Now | ||
DISTI #
82429946
|
Verical | SPD242401C Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 1 |
|
$648.9600 / $719.0690 | Buy Now | |
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$499.2000 / $553.1300 | Buy Now |