Part Details for SPD241201P by Carlo Gavazzi Holding AG
Results Overview of SPD241201P by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD241201P Information
SPD241201P by Carlo Gavazzi Holding AG is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPD241201P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 24 VDC Power Supply 120W Parallel Function RoHS: Compliant |
1 Partner Stock |
|
$145.6600 / $163.0000 | Buy Now |
DISTI #
69890210
|
Verical | SPD241201P Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$146.4900 | Buy Now |
|
Master Electronics | 24 VDC Power Supply 120W Parallel Function RoHS: Compliant |
1 Partner Stock |
|
$145.6600 / $163.0000 | Buy Now |