Part Details for SPD2050-211 by Alpha Industries
Overview of SPD2050-211 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD2050-211
SPD2050-211 CAD Models
SPD2050-211 Part Data Attributes:
|
SPD2050-211
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SPD2050-211
Alpha Industries
Phase Detector, 4000MHz Max, 211, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Operating Frequency-Max | 4000 MHz | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | PHASE DETECTOR |