Part Details for SPD2-550-3P0 by Littelfuse Inc
Overview of SPD2-550-3P0 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-550-3P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2509
|
Newark | Spd, din Rail, type 2,1P0,550V/ Box |Littelfuse SPD2-550-3P0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.9600 / $255.3900 | Buy Now |
DISTI #
18-SPD2-550-3P0-ND
|
DigiKey | SPD TYPE 1/TYPE 2 550V MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.9700 | Buy Now |
DISTI #
576-SPD2-550-3P0
|
Mouser Electronics | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,1P0,550V | 5 |
|
$199.9700 / $203.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$208.8600 / $224.3300 | Buy Now | |
DISTI #
SPD2-550-3P0
|
TTI | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,1P0,550V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$194.0900 / $201.9300 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 3P+0 550VAC TYPE 1+2 | 0 |
|
$431.0635 / $452.6167 | RFQ |