Part Details for SPD2-550-3P0-R by Littelfuse Inc
Overview of SPD2-550-3P0-R by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-550-3P0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3199
|
Newark | Mains Surge Protector, 550Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:3 Pole, Spd Type:Type 1 & 2, Peak Surge Current:50Ka, Continuing Operating Voltage Max:550Vac, Suppressor Mounting:Din Rail, Plug Type:- Rohs Compliant: Yes |Littelfuse SPD2-550-3P0-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.8100 / $267.3900 | Buy Now |
DISTI #
F12066-ND
|
DigiKey | SPD TYPE 1/TYPE 2 550VAC MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$218.4052 / $233.1800 | Buy Now |
DISTI #
576-SPD2-550-3P0-R
|
Mouser Electronics | Industrial Surge Protectors MULTI POLE 480V 20kA 3+0 Configuration RoHS: Compliant | 168 |
|
$217.3700 / $232.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$236.7800 / $255.1000 | Buy Now | |
DISTI #
SPD2-550-3P0-R
|
TTI | Industrial Surge Protectors MULTI POLE 480V 20kA 3+0 Configuration Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$210.4900 / $229.9500 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 3P+0 550VAC TYPE 1+2 | 0 |
|
$551.1739 / $578.7326 | RFQ |