Part Details for SPD2-350-3P0-R by Littelfuse Inc
Overview of SPD2-350-3P0-R by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-350-3P0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3190
|
Newark | Mains Surge Protector, 350Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:3 Pole, Spd Type:Type 1 & 2, Peak Surge Current:50Ka, Continuing Operating Voltage Max:350Vac, Suppressor Mounting:Din Rail, Plug Type:- Rohs Compliant: Yes |Littelfuse SPD2-350-3P0-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.8400 / $238.0500 | Buy Now |
DISTI #
F12059-ND
|
DigiKey | SPD TYPE 1/TYPE 2 350VAC MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$194.4344 / $207.5900 | Buy Now |
DISTI #
576-SPD2-350-3P0-R
|
Mouser Electronics | Industrial Surge Protectors MULTI POLE 277V 20kA 3+0 Configuration RoHS: Compliant | 26 |
|
$194.4300 / $207.5100 | Buy Now |
|
Onlinecomponents.com | SPD2-350-3P0-R - Littelfuse Spd, Din Rail, Type 2, 3P0, 350V |
8 On Order |
|
$190.5600 / $203.3700 | Buy Now |
DISTI #
SPD2-350-3P0-R
|
TTI | Industrial Surge Protectors MULTI POLE 277V 20kA 3+0 Configuration RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$192.4900 / $205.4300 | Buy Now |
|
Master Electronics | SPD2-350-3P0-R - Littelfuse Spd, Din Rail, Type 2, 3P0, 350V |
8 On Order |
|
$190.5600 / $203.3700 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 3P+0 350VAC TYPE 1+2 | 0 |
|
$490.6696 / $515.2031 | RFQ |