Part Details for SPD16A1241GS by TT Electronics Resistors
Overview of SPD16A1241GS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD16A1241GS
SPD16A1241GS CAD Models
SPD16A1241GS Part Data Attributes
|
SPD16A1241GS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPD16A1241GS
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, P-DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | P-DIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1240 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | SPD16A | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for SPD16A1241GS
This table gives cross-reference parts and alternative options found for SPD16A1241GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16A1241GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD16A1241JSLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A1241GS vs SPD16A1241JSLF |
SPD16A1241JS | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD16A1241GS vs SPD16A1241JS |
SPD16A1241GL | RES NET,THIN FILM,1.24K OHMS,100WV,2% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A1241GS vs SPD16A1241GL |
SPD16A1241FL | RES NET,THIN FILM,1.24K OHMS,100WV,1% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A1241GS vs SPD16A1241FL |
SPD16A1241FS | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD16A1241GS vs SPD16A1241FS |
SPD16A1241DS | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD16A1241GS vs SPD16A1241DS |
SPD16A1241JSLF | Array/Network Resistor, Isolated, Thin Film, 0.8W, 1240ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD16A1241GS vs SPD16A1241JSLF |
SPD16A1241DSLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A1241GS vs SPD16A1241DSLF |
SPD16A1241DL | Array/Network Resistor, | TT Electronics Resistors | SPD16A1241GS vs SPD16A1241DL |
SPD16A1241JL | Array/Network Resistor, | TT Electronics Resistors | SPD16A1241GS vs SPD16A1241JL |