Part Details for SPD14N05 by Siemens
Results Overview of SPD14N05 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD14N05 Information
SPD14N05 by Siemens is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SPD14N05
SPD14N05 CAD Models
SPD14N05 Part Data Attributes
|
SPD14N05
Siemens
Buy Now
Datasheet
|
Compare Parts:
SPD14N05
Siemens
Power Field-Effect Transistor, 14A I(D), 55V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPD14N05
This table gives cross-reference parts and alternative options found for SPD14N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD14N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFD14N05LSM9A | onsemi | $0.5795 | N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, DPAK-3 / TO-252-3, 2500-REEL | SPD14N05 vs RFD14N05LSM9A |
RFD14N05LSM9A | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | SPD14N05 vs RFD14N05LSM9A |
RFD14N05LSM9A | Intersil Corporation | Check for Price | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | SPD14N05 vs RFD14N05LSM9A |
RFD14N05LSM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3 PIN | SPD14N05 vs RFD14N05LSM |
RFD14N05LSM9A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3 PIN | SPD14N05 vs RFD14N05LSM9A |