Part Details for SPD1101-111 by Alpha Industries
Overview of SPD1101-111 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD1101-111
SPD1101-111 CAD Models
SPD1101-111 Part Data Attributes:
|
SPD1101-111
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SPD1101-111
Alpha Industries
Phase Detector, 22000MHz Max, 27dBm Input Power-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 22000 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | PHASE DETECTOR |