Part Details for SPD0801SMS by Solid State Devices Inc (SSDI)
Overview of SPD0801SMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD0801SMS
SPD0801SMS CAD Models
SPD0801SMS Part Data Attributes:
|
SPD0801SMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD0801SMS
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD0801SMS
This table gives cross-reference parts and alternative options found for SPD0801SMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD0801SMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD0801SMSTX | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD0801SMS vs SPD0801SMSTX |
SPD0801SMSTXV | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD0801SMS vs SPD0801SMSTXV |