Part Details for SPD06N80C3ATMA1 by Infineon Technologies AG
Overview of SPD06N80C3ATMA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD06N80C3ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8208
|
Newark | Mosfet, N Channel, 800V, 6A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon SPD06N80C3ATMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9010 / $1.8000 | Buy Now |
DISTI #
79AH6725
|
Newark | Low Power_Legacy Rohs Compliant: Yes |Infineon SPD06N80C3ATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8440 | Buy Now |
DISTI #
87AK5783
|
Newark | Mosfet, N-Ch, 6A, To-252-3 Rohs Compliant: Yes |Infineon SPD06N80C3ATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8440 | Buy Now |
DISTI #
SPD06N80C3ATMA1CT-ND
|
DigiKey | MOSFET N-CH 800V 6A TO252-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1469 In Stock |
|
$0.8123 / $2.6700 | Buy Now |
DISTI #
SPD06N80C3ATMA1
|
Avnet Americas | Trans MOSFET N-CH 800(Min)V 6A 3-Pin TO-252 T/R - Tape and Reel (Alt: SPD06N80C3ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7581 / $0.7960 | Buy Now |
DISTI #
726-SPD06N80C3ATMA1
|
Mouser Electronics | MOSFETs LOW POWER_LEGACY RoHS: Compliant | 29622 |
|
$0.7960 / $1.6800 | Buy Now |
DISTI #
E02:0323_07557587
|
Arrow Electronics | Trans MOSFET N-CH 800V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2430 | Europe - 30000 |
|
$0.7815 / $0.7952 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 900 mOhm 41 nC CoolMOS™ Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.7700 / $0.8000 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 900 mOhm 41 nC CoolMOS™ Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.8100 / $0.8400 | Buy Now |
DISTI #
84385295
|
Verical | Trans MOSFET N-CH 800V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 | Americas - 30000 |
|
$0.8017 / $0.8158 | Buy Now |
Part Details for SPD06N80C3ATMA1
SPD06N80C3ATMA1 CAD Models
SPD06N80C3ATMA1 Part Data Attributes
|
SPD06N80C3ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD06N80C3ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 6A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-252, DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPD06N80C3ATMA1
This table gives cross-reference parts and alternative options found for SPD06N80C3ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD06N80C3ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPD06N80C3BTMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 6A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | SPD06N80C3ATMA1 vs SPD06N80C3BTMA1 |