Part Details for SPD05101 by Carlo Gavazzi Holding AG
Overview of SPD05101 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SPD05101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0662
|
Newark | Power Supply, Ac-Dc, 5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPD05101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9100 / $107.5700 | Buy Now |
DISTI #
1864-1254-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 10W Min Qty: 1 Lead time: 65 Weeks Container: Box |
3 In Stock |
|
$113.0000 | Buy Now |
DISTI #
225-SPD05101
|
Mouser Electronics | DIN Rail Power Supplies 5 VDC POWER SUPPLY 10W RoHS: Compliant | 10 |
|
$96.6100 / $107.3500 | Buy Now |
DISTI #
70014718
|
RS | Power Supply, AC-DC,5V,2A,90-264V In, Enclosed, DIN Rail, Industrial,10W, SPD Series | Carlo Gavazzi Inc. SPD05101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 1 |
|
$102.8300 / $113.0000 | Buy Now |
|
Onlinecomponents.com | SPD05-10-1 (POWER SUPPLY) RoHS: Compliant |
9 In Stock |
|
$90.4000 / $100.1700 | Buy Now |
DISTI #
64892642
|
Verical | SPD05101 Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 8 |
|
$113.1784 / $123.5142 | Buy Now |
|
Master Electronics | SPD05-10-1 (POWER SUPPLY) RoHS: Compliant |
9 In Stock |
|
$90.4000 / $100.1700 | Buy Now |