Part Details for SPD015GBHYB by Smartec BV
Overview of SPD015GBHYB by Smartec BV
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SPD015GBHYB
SPD015GBHYB CAD Models
SPD015GBHYB Part Data Attributes
|
SPD015GBHYB
Smartec BV
Buy Now
Datasheet
|
Compare Parts:
SPD015GBHYB
Smartec BV
Peizoresistive Sensor, Absolute, Square, Surface Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMARTEC BV | |
Reach Compliance Code | compliant | |
Body Breadth | 7.62 mm | |
Body Height | 11.557 mm | |
Body Length or Diameter | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |