Part Details for SPCT 62/40 100/5 A VA 1 CL 1 by Selec
Overview of SPCT 62/40 100/5 A VA 1 CL 1 by Selec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPCT 62/40 100/5 A VA 1 CL 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPCT62/40-100/5
|
TME | Current transformer, Iin: 100A, Iout: 5A, 1@max1VA, Øint: 30.5mm Min Qty: 1 | 23 |
|
$8.7600 / $9.2700 | Buy Now |