Part Details for SPCT 140/100 2500/5A VA 15 CL 0.5 by Selec
Overview of SPCT 140/100 2500/5A VA 15 CL 0.5 by Selec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for SPCT 140/100 2500/5A VA 15 CL 0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPCT140/100-2.5/5
|
TME | Transformer: current, Iin: 2.5kA, Iout: 5A, 0.5@max15VA, Øint: 86mm Min Qty: 1 | 0 |
|
$29.4400 / $31.1700 | RFQ |